TLV3691IDCKT Comparator General Purpose Push-Pull SC-70-5
Price & Procurement
1,244 In Stock
Can ship immediately Factory Stock : 8,548
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 178.00000 ¥178
10 158.80000 ¥1,588
25 150.68000 ¥3,767
100 123.77000 ¥12,377

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 296-39563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,244 - Immediate
    8,548 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-37910-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥77.29667
  • Cut Tape (CT)  : 296-37910-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥154.00000
  • Digi-Reel®  : 296-37910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLV3691IDCKT

Datasheet
Digi-Key Part Number 296-39563-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV3691IDCKT
Copy  
Description IC COMPARATOR NANO-POWER SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Push-Pull SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets TLV3691 Datasheet
Featured Product TLV3691 Nano-Power Comparators
Manufacturer Product Page TLV3691IDCKT Specifications
EDA / CAD Models TLV3691IDCKT by SnapEDA
TLV3691IDCKT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 0.9V ~ 6.5V, ±0.45V ~ 3.25V
Voltage - Input Offset (Max) 3mV
Current - Input Bias (Max) 100pA
Current - Output (Typ) 42mA
Current - Quiescent (Max) 150nA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 35µs
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Base Part Number TLV3691
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TLV3201AIDCKT

IC COMPARATOR RRI SGL SC70-5

Texas Instruments

¥186.00000 Details

TLV3691IDCKR

IC COMPARATOR NANO-POWER SC70-5

Texas Instruments

¥154.00000 Details

OA1NP22C

IC CMOS 1 CIRCUIT SC70-5

STMicroelectronics

¥163.00000 Details

SX1262IMLTRT

IC RF TXRX ISM<1GHZ 24VFQFN

Semtech Corporation

¥890.00000 Details

CUS520,H3F

DIODE SCHOTTKY 30V 200MA

Toshiba Semiconductor and Storage

¥26.00000 Details

SI2347DS-T1-GE3

MOSFET P-CH 30V 5A SOT23-3

Vishay Siliconix

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39563-1