TLV3691IDCKR Comparator General Purpose Push-Pull SC-70-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 154.00000 ¥154
10 138.20000 ¥1,382
25 131.08000 ¥3,277
100 107.68000 ¥10,768
250 100.66400 ¥25,166
500 88.95600 ¥44,478
1,000 77.29700 ¥77,297

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 296-39563-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,244 - Immediate
    8,548 - Factory Stock 
  • Unit Price: ¥178.00000
  • Digi-Reel®  : 296-39563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,244 - Immediate
    8,548 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-37910-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥77.29667
  • Cut Tape (CT)  : 296-37910-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥154.00000

TLV3691IDCKR

Datasheet
Digi-Key Part Number 296-37910-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV3691IDCKR
Copy  
Description IC COMPARATOR NANO-POWER SC70-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Comparator General Purpose Push-Pull SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets TLV3691 Datasheet
Featured Product TLV3691 Nano-Power Comparators
Manufacturer Product Page TLV3691IDCKR Specifications
EDA / CAD Models TLV3691IDCKR by SnapEDA
TLV3691IDCKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 0.9V ~ 6.5V, ±0.45V ~ 3.25V
Voltage - Input Offset (Max) 3mV
Current - Input Bias (Max) 100pA
Current - Output (Typ) 42mA
Current - Quiescent (Max) 150nA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 35µs
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Base Part Number TLV3691
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MCP6441T-E/LT

IC OPAMP GP 1 CIRCUIT SC70-5

Microchip Technology

¥95.00000 Details

LPV802DGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥241.00000 Details

DMP2035U-7

MOSFET P-CH 20V 3.6A SOT23-3

Diodes Incorporated

¥55.00000 Details

TPS62740DSSR

IC REG CONV BLUETTH 1OUT 12WSON

Texas Instruments

¥187.00000 Details

BSC035N10NS5ATMA1

MOSFET N-CH 100V 100A TDSON

Infineon Technologies

¥418.00000 Details

PMF63UNEX

MOSFET N-CH 20V 2.2A SOT323

Nexperia USA Inc.

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names 296-37910-6