JPY | USD
Favorite

Price & Procurement
4,163 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 541.00000 ¥541
10 486.40000 ¥4,864
25 459.80000 ¥11,495
100 378.06000 ¥37,806
250 339.22800 ¥84,807
500 326.96600 ¥163,483
1,000 271.79000 ¥271,790

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TLV3502AQDCNRQ1

Datasheet
Digi-Key Part Number 296-27407-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV3502AQDCNRQ1
Copy  
Description IC COMPARATOR R-R HS SOT23-8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-8

Copy  
Documents & Media
Datasheets TLV3502-Q1
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
Reference Design Library TIPD108: PWM Signal Generator
Manufacturer Product Page TLV3502AQDCNRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Voltage - Input Offset (Max) 6.5mV @ 5.5V
Current - Input Bias (Max) 10pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 5mA
CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR
Propagation Delay (Max) 10ns
Hysteresis 6mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8
Mounting Type Surface Mount
Supplier Device Package SOT-23-8
Base Part Number TLV350
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN74LVC2G74QDCURQ1

IC FF D-TYPE SNGL 1BIT US8

Texas Instruments

¥65.00000 Details

SN74LVC2G32QDCURQ1

IC GATE OR 2CH 2-INP US8

Texas Instruments

¥69.00000 Details

SN74LV1T34DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥47.00000 Details

OPA2320AQDGKRQ1

IC CMOS 2 CIRCUIT 8VSSOP

Texas Instruments

¥397.00000 Details

BSS138BKW,115

MOSFET N-CH 60V SOT323

Nexperia USA Inc.

¥33.00000 Details

D3V3X4U10LP-7

TVS DIODE 3.3V 3V U-DFN2510-10

Diodes Incorporated

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names 296-27407-6