JPY | USD
Favorite

TLV3501AQDBVRQ1 Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6
Price & Procurement
8,750 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 380.00000 ¥380
10 341.30000 ¥3,413
25 322.72000 ¥8,068
100 265.35000 ¥26,535
250 238.09200 ¥59,523
500 229.48600 ¥114,743
1,000 190.76000 ¥190,760

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TLV3501AQDBVRQ1

Datasheet
Digi-Key Part Number 296-36755-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV3501AQDBVRQ1
Copy  
Description IC COMPARATOR 4.5NS R-R SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Voltage - Input Offset (Max) 6.5mV @ 5.5V
Current - Input Bias (Max) 10pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 5mA
CMRR, PSRR (Typ) 70dB CMRR, 100dB PSRR
Propagation Delay (Max) 10ns
Hysteresis 6mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
Base Part Number TLV350
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

A-1JB

CONN UMC JACK STR 50 OHM SMD

Amphenol RF

¥103.00000 Details

SN74AVC16T245DGGR

IC TRNSLTR BIDIRECTIONAL 48TSSOP

Texas Instruments

¥225.00000 Details

SN74LVC1G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥40.00000 Details

SN74LV1T34DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥47.00000 Details

BLM18PG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

FT4232HL-REEL

IC USB HS QUAD UART/SYNC 64-LQFP

FTDI, Future Technology Devices International Ltd

¥958.00000 Details
Additional Resources
Standard Package 1
Other Names 296-36755-6