JPY | USD
Favorite

TLV320AIC3268IRGCR Audio Interface 12 b Serial 64-VQFN (9x9)
Price & Procurement
Factory Stock : 10,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,201.00000 ¥1,201
10 1,084.70000 ¥10,847
25 1,034.24000 ¥25,856
100 857.66000 ¥85,766
250 781.99200 ¥195,498
500 731.53800 ¥365,769
1,000 670.99600 ¥670,996

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-37476-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Factory Stock 
  • Unit Price: ¥841.38400
  • Cut Tape (CT)  : 296-37476-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 124 - Immediate
    250 - Factory Stock 
  • Unit Price: ¥1,218.00000
  • Digi-Reel®  : 296-37476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 124 - Immediate
    250 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Digi-Reel®  : 296-40604-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV320AIC3268IRGCR

Datasheet
Digi-Key Part Number 296-40604-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV320AIC3268IRGCR
Copy  
Description IC STEREO AUD CODEC LP 64VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Interface 12 b Serial 64-VQFN (9x9)

Copy  
Documents & Media
Datasheets TLV320AIC3268
Manufacturer Product Page TLV320AIC3268IRGCR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Audio
Data Interface Serial
Resolution (Bits) 12 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 95 / 105
Dynamic Range, ADCs / DACs (db) Typ 95 / 105
Voltage - Supply, Analog 1.5V ~ 1.95V
Voltage - Supply, Digital 1.26V ~ 1.95V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Base Part Number TLV320
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TLV320AIC3268EVM-U

EVAL MODULE FOR TLV320AIC3268

Texas Instruments

¥47,701.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40604-1