TLV320AIC3107IRSBT Stereo Audio Interface 24 b I²C, Serial 40-WQFN (5x5)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 843.00000 ¥843
10 761.80000 ¥7,618
25 726.36000 ¥18,159
100 630.71000 ¥63,071

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-23928-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥508.71600
  • Cut Tape (CT)  : 296-23928-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥816.00000
  • Digi-Reel®  : 296-23928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-32390-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥602.36400
  • Cut Tape (CT)  : 296-32390-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥843.00000

TLV320AIC3107IRSBT

Datasheet
Digi-Key Part Number 296-32390-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV320AIC3107IRSBT
Copy  
Description IC MONO/STER AUD CODEC LP 40WQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Stereo Audio Interface 24 b I²C, Serial 40-WQFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets TLV320AIC3107
PCN Design/Specification Material Set 21/Jun/2016
PCN Assembly/Origin Assembly Material Set Update 19/Aug/2015
EDA / CAD Models TLV320AIC3107IRSBT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Stereo Audio
Data Interface I²C, Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 92 / 96
Dynamic Range, ADCs / DACs (db) Typ 91 / 92
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 1.525V ~ 1.95V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
Base Part Number TLV320
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LTC2644IMS-L8#PBF

IC DAC 8BIT V-OUT 12MSOP

Analog Devices Inc.

¥807.00000 Details

1462038-4

RELAY TELECOM DPDT 2A 3VDC

TE Connectivity Potter & Brumfield Relays

¥614.00000 Details
Additional Resources
Standard Package 1
Other Names 296-32390-6