JPY | USD

TLV320AIC3105IRHBR Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5)
Price & Procurement
489 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 496.00000 ¥496.00
10 445.50000 ¥4,455.00
25 421.20000 ¥10,530.00
100 365.04000 ¥36,504.00
250 346.32400 ¥86,581.00
500 310.75800 ¥155,379.00
1,000 309.06300 ¥309,063.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48704-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥309.06300
  • Digi-Reel®  : 296-48704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 489 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-22023-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥398.18400
  • Cut Tape (CT)  : 296-22023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 235 - Immediate
  • Unit Price: ¥570.00000
  • Digi-Reel®  : 296-22023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 235 - Immediate
  • Unit Price: Digi-Reel®

TLV320AIC3105IRHBR

Datasheet
Digi-Key Part Number 296-48704-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV320AIC3105IRHBR
Copy  
Description IC AUDIO CODEC 24BIT PCM 32VQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets TLV320AIC3105
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Additional Fab Site 12/Apr/2016
Manufacturer Product Page TLV320AIC3105IRHBR Specifications
EDA / CAD Models TLV320AIC3105IRHBR by SnapEDA
TLV320AIC3105IRHBR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Stereo Audio
Data Interface PCM Audio Interface
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 92 / 102
Dynamic Range, ADCs / DACs (db) Typ 93 / 97
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 1.65V ~ 1.95V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number TLV320
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TLV320AIC3105EVM-K

TLV320AIC3105EVM-K

Texas Instruments

¥14,025.00000 Details
You May Also Be Interested In

TLV320AIC3105IRHBT

IC STEREO AUDIO CODEC 32-VQFN

Texas Instruments

¥570.00000 Details

TLV320AIC3101IRHBR

IC AUDIO CODEC 24BIT PCM 32VQFN

Texas Instruments

¥613.00000 Details

3220-20-0300-00-TR

CONN HEADER SMD 20POS 1.27MM

CNC Tech

¥168.00000 Details

SGTL5000XNAA3R2

IC AUDIO CODEC STEREO 32-QFN

NXP USA Inc.

¥495.00000 Details

6PAIC3106IRGZRQ1

IC AUDIO CODEC STEREO 48-QFN

Texas Instruments

¥672.00000 Details

TLV320AIC3104IRHBR

IC AUDIO CODEC 24BIT SER 32VQFN

Texas Instruments

¥496.00000 Details
Additional Resources
Standard Package 1
Other Names 296-48704-1