JPY | USD
Favorite

TLV3012AQDCKRQ1 Comparator with Voltage Reference Push-Pull SC-70-6
Price & Procurement
5,510 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 315.00000 ¥315
10 282.60000 ¥2,826
25 266.56000 ¥6,664
100 213.24000 ¥21,324
250 186.58400 ¥46,646
500 181.25200 ¥90,626
1,000 143.93600 ¥143,936

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TLV3012AQDCKRQ1

Datasheet
Digi-Key Part Number 296-43575-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV3012AQDCKRQ1
Copy  
Description IC COMPARATOR 1.8V W/REF SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Voltage Reference Push-Pull SC-70-6

Copy  
Documents & Media
Datasheets TLV3011,12A-Q1
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
Manufacturer Product Page TLV3012AQDCKRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Voltage - Input Offset (Max) 15mV @ 5.5V
Current - Input Bias (Max) 10pA @ 5.5V
Current - Output (Typ) 0.5mA @ 5.5V
Current - Quiescent (Max) 5µA
CMRR, PSRR (Typ) 74dB CMRR, 80dB PSRR
Propagation Delay (Max) 13.5µs
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 6-TSSOP, SC-88, SOT-363
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Base Part Number TLV301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUP3105LT1G

TVS DIODE 32V 66V SOT23-3

ON Semiconductor

¥55.00000 Details

SZBZX84C5V1ET1G

DIODE ZENER 5.1V 225MW SOT23-3

ON Semiconductor

¥23.00000 Details

TLE72593GEXUMA3

IC TRANSCEIVER 1/1 DSO-8

Infineon Technologies

¥125.00000 Details

SN74LVC2G74QDCURQ1

IC FF D-TYPE SNGL 1BIT US8

Texas Instruments

¥65.00000 Details

TPSMB30CA-VR

TVS SURF MT DO214AA AEQ101 TR

Littelfuse Inc.

¥60.00000 Details

2N7002AQ-7

MOSFET NCH 60V 180MA SOT23

Diodes Incorporated

¥32.00000 Details
Additional Resources
Standard Package 1
Other Names 296-43575-6