JPY | USD
Favorite

TLV2454IDR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
6,769 In Stock
Can ship immediately Factory Stock : 9,168
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 332.00000 ¥332
10 297.80000 ¥2,978
25 281.56000 ¥7,039
100 231.53000 ¥23,153
250 207.74800 ¥51,937
500 200.23800 ¥100,119
1,000 166.44700 ¥166,447

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-10597-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    7,500 - Factory Stock 
  • Unit Price: ¥166.44760
  • Cut Tape (CT)  : 296-10597-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,769 - Immediate
    9,168 - Factory Stock 
  • Unit Price: ¥332.00000
  • Tube  : 296-10596-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 60 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥395.00000

TLV2454IDR

Datasheet
Digi-Key Part Number 296-10597-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV2454IDR
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy  
Documents & Media
Datasheets TLV2450-55, TLV245xA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.11V/µs
Gain Bandwidth Product 220kHz
Current - Input Bias 500pA
Voltage - Input Offset 300µV
Current - Supply 23µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V, ±1.35V ~ 3V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TLV245
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-10597-6