TLV2402QDGKRQ1 General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Non-Stock

TLV2402QDGKRQ1

Datasheet
Digi-Key Part Number 296-36747-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV2402QDGKRQ1
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2.5V/µs
Gain Bandwidth Product 5.5kHz
Current - Input Bias 100pA
Voltage - Input Offset 390µV
Current - Supply 900nA (x2 Channels)
Current - Output / Channel 200µA
Voltage - Supply, Single/Dual (±) 2.5V ~ 16V, ±1.25V ~ 8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number TLV2402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-36747-6