JPY | USD

TLV2402IDGKR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 360.00000 ¥360.00
10 323.00000 ¥3,230.00
25 304.72000 ¥7,618.00
100 259.61000 ¥25,961.00
250 243.76400 ¥60,941.00
500 213.29400 ¥106,647.00
1,000 201.22200 ¥201,222.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-13799-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 174 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥388.00000
  • Tape & Reel (TR)  : 296-41697-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥201.22160
  • Cut Tape (CT)  : 296-41697-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥360.00000

TLV2402IDGKR

Datasheet
Digi-Key Part Number 296-41697-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV2402IDGKR
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.0025V/µs
Gain Bandwidth Product 5.5kHz
Current - Input Bias 100pA
Voltage - Input Offset 390µV
Current - Supply 900nA (x2 Channels)
Current - Output / Channel 200µA
Voltage - Supply, Single/Dual (±) 2.5V ~ 16V, ±1.25V ~ 8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number TLV2402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT8410IDC-1#TRMPBF

IC REG BOOST ADJUSTABLE 6MA 8DFN

Analog Devices Inc.

¥650.00000 Details

TPS61090RSAR

IC REG BOOST ADJUSTABLE 2A 16QFN

Texas Instruments

¥321.00000 Details

SN74AUP2G14DCKR

IC INVERT SCHMITT 2CH 2IN SC70-6

Texas Instruments

¥63.00000 Details

SGP40-D-R4

AIR QUALITY GAS SENSOR FOR VOC'S

Sensirion AG

¥1,660.00000 Details

ADS1115BQDGSRQ1

IC ADC 16BIT SIGMA-DELTA 10VSSOP

Texas Instruments

¥796.00000 Details

74HC4050D,653

IC BUFFER NON-INVERT 6V 16SO

Nexperia USA Inc.

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names 296-41697-6