TLV2374IPWR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 279.00000 ¥279
10 251.10000 ¥2,511
25 236.88000 ¥5,922
100 201.85000 ¥20,185
250 189.52800 ¥47,382
500 165.83600 ¥82,918
1,000 156.44900 ¥156,449

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-11968-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥156.44850
  • Cut Tape (CT)  : 296-11968-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥279.00000
  • Tube  : 296-26787-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥336.00000

TLV2374IPWR

Datasheet
Digi-Key Part Number 296-11968-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV2374IPWR
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLV2370-75
PCN Design/Specification TLV237x 14/Sep/2016
EDA / CAD Models TLV2374IPWR by SnapEDA
TLV2374IPWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 2.1V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 1pA
Voltage - Input Offset 2mV
Current - Supply 750µA (x4 Channels)
Current - Output / Channel 16mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TLV2374
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FAN5331SX

IC LED DRIVER RGLTR 1A SOT23-5

onsemi

¥140.00000 Details

PCA9536DP,118

IC I/O EXPANDER I2C 4B 8TSSOP

NXP USA Inc.

¥148.00000 Details

PGB102ST23WR

TVS DIODE 24VWM 150VC SOT23-3

Littelfuse Inc.

¥119.00000 Details

LT1722IS5#TRMPBF

IC OPAMP VFB 1 CIRCUIT TSOT23-5

Analog Devices Inc.

¥355.00000 Details

TLV2372IDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥241.00000 Details

SN6501DBVR

IC REG CONV PWR SUPPLIES SOT23-5

Texas Instruments

¥267.00000 Details
Additional Resources
Standard Package 1
Other Names 296-11968-6