TLV2264IDR CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
2,268 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 351.00000 ¥351
10 315.70000 ¥3,157
25 298.40000 ¥7,460
100 258.61000 ¥25,861
250 245.34400 ¥61,336
500 220.14600 ¥110,073
1,000 218.94500 ¥218,945

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-7454-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥218.94480
  • Cut Tape (CT)  : 296-7454-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,268 - Immediate
  • Unit Price: ¥351.00000
  • Tube  : 296-7453-5-ND
  • Minimum Quantity: 200  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥310.33000

TLV2264IDR

Datasheet
Digi-Key Part Number 296-7454-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV2264IDR
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, LinCMOS™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.55V/µs
Gain Bandwidth Product 710kHz
Current - Input Bias 50pA
Voltage - Input Offset 300µV
Current - Supply 1.5mA (x4 Channels)
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 8V, ±1.35V ~ 4V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TLV2264
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-7454-6