TLV2186IDR Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 187.00000 ¥187
10 167.60000 ¥1,676
25 158.16000 ¥3,954
100 134.74000 ¥13,474
250 126.51600 ¥31,629
500 110.70200 ¥55,351
1,000 104.43600 ¥104,436

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TLV2186IDRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥104.43560

TLV2186IDR

Datasheet
Digi-Key Part Number 296-TLV2186IDRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV2186IDR
Copy  
Description IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets TLV2186 Datasheet
Manufacturer Product Page TLV2186IDR Specifications
EDA / CAD Models TLV2186IDR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.35V/µs
Gain Bandwidth Product 750kHz
Current - Input Bias 100pA
Voltage - Input Offset 10µV
Current - Supply 90µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 24V, ±2.25V ~ 12V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLV2186
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

G3VM-31QR(TR05)

SSR RELAY SPST-NO 1.5A 0-30V

Omron Electronics Inc-EMC Div

¥1,358.00000 Details

G6J-2FS-Y DC12

RELAY TELECOM DPDT 1A 12VDC

Omron Electronics Inc-EMC Div

¥564.00000 Details

MUX36S08IPWR

IC MUX 8:1 LOCAP CMOS 16TSSOP

Texas Instruments

¥786.00000 Details

LTC2063IS5#TRMPBF

IC OPAMP ZER-DRIFT 1CIR TSOT23-5

Analog Devices Inc.

¥345.00000 Details

015402.5DR

FUSE BRD MNT 2.5A 125VAC/VDC SMD

Littelfuse Inc.

¥361.00000 Details

TLV2333IDGKR

IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP

Texas Instruments

¥246.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TLV2186IDRCT