JPY | USD
Favorite

TLE2142CDR General Purpose Amplifier 2 Circuit 8-SOIC
Price & Procurement
6,395 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 332.00000 ¥332
10 297.50000 ¥2,975
25 280.64000 ¥7,016
100 224.51000 ¥22,451
250 196.44400 ¥49,111
500 190.83200 ¥95,416
1,000 151.54300 ¥151,543

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26772-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥149.29760
  • Cut Tape (CT)  : 296-26772-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,395 - Immediate
  • Unit Price: ¥332.00000
  • Tube  : 296-10463-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,178 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥320.00000

TLE2142CDR

Datasheet
Digi-Key Part Number 296-26772-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLE2142CDR
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-SOIC

Copy  
Documents & Media
Datasheets TLE214x, TLE214xA Datasheet
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Excalibur™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 45V/µs
Gain Bandwidth Product 5.9MHz
Current - Input Bias 700nA
Voltage - Input Offset 290µV
Current - Supply 6.9mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4V ~ 44V, ±2V ~ 22V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLE214
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-26772-6