TLC7733QPWREP Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP
Price & Procurement
Factory Stock : 8,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 799.00000 ¥799
10 717.30000 ¥7,173
25 678.12000 ¥16,953
100 587.71000 ¥58,771
250 557.58000 ¥139,395
500 500.31600 ¥250,158
1,000 497.58500 ¥497,585

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-18143-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock 
  • Unit Price: ¥497.58550
  • Digi-Reel®  : 296-18143-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-3288-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 8,000 - Factory Stock 
  • Unit Price: ¥189.63500
  • Tube  : 296-34389-5-ND
  • Minimum Quantity: 300  Non-Stock 
  • Quantity Available: 9,900 - Factory Stock 
  • Unit Price: ¥252.92000

TLC7733QPWREP

Datasheet
Digi-Key Part Number 296-18143-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLC7733QPWREP
Copy  
Description IC SUPERVISOR 1 CHANNEL 8TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLC77xx-EP
Featured Product Power Management
EDA / CAD Models TLC7733QPWREP by SnapEDA
V62/04604-03XE by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.93V
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout 1.1ms Minimum
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TLC7733
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-18143-1