JPY | USD

TLC7733IPWR Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Price & Procurement
5,847 In Stock
Can ship immediately Factory Stock : 431
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 316.00000 ¥316.00
10 284.50000 ¥2,845.00
25 268.40000 ¥6,710.00
100 228.69000 ¥22,869.00
250 214.73200 ¥53,683.00
500 187.89400 ¥93,947.00
1,000 177.25700 ¥177,257.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-3285-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥177.25650
  • Cut Tape (CT)  : 296-3285-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,847 - Immediate
    431 - Factory Stock 
  • Unit Price: ¥316.00000
  • Tube  : 296-26767-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 499 - Immediate
    9,900 - Factory Stock 
  • Unit Price: ¥340.00000

TLC7733IPWR

Datasheet
Digi-Key Part Number 296-3285-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLC7733IPWR
Copy  
Description IC SUPERVISOR 1 CHANNEL 8TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLC7701/25/03/33/05
Featured Product Power Management
EDA / CAD Models TLC7733IPWR by SnapEDA
TLC7733IPWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.93V
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 1.1ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TLC7733
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

¥59.00000 Details

TL7700CPWR

IC SUPERVISOR 1 CHANNEL 8TSSOP

Texas Instruments

¥472.00000 Details
Additional Resources
Standard Package 1
Other Names 296-3285-6