TLC7733IDR Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Price & Procurement
8 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 316.00000 ¥316
10 283.90000 ¥2,839
25 267.80000 ¥6,695
100 228.17000 ¥22,817
250 214.24800 ¥53,562
500 187.46800 ¥93,734
1,000 176.85500 ¥176,855

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-2612-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,706 - Immediate
    3,825 - Factory Stock 
  • Unit Price: ¥339.00000
  • Tape & Reel (TR)  : 296-26766-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥176.85520
  • Cut Tape (CT)  : 296-26766-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: ¥316.00000

TLC7733IDR

Datasheet
Digi-Key Part Number 296-26766-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLC7733IDR
Copy  
Description IC SUPERVISOR 1 CHANNEL 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets TLC7701/25/03/33/05
Featured Product Power Management
EDA / CAD Models TLC7733IDR by SnapEDA
TLC7733IDR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.93V
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 1.1ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLC7733
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-26766-6