JPY | USD

TLC7701MPWREP Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Price & Procurement
2,852 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 603.00000 ¥603
10 541.00000 ¥5,410
25 511.52000 ¥12,788
100 443.33000 ¥44,333
250 420.60000 ¥105,150
500 377.40400 ¥188,702
1,000 358.18600 ¥358,186

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-19784-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥358.18600
  • Digi-Reel®  : 296-19784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,852 - Immediate
  • Unit Price: Digi-Reel®

TLC7701MPWREP

Datasheet
Digi-Key Part Number 296-19784-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLC7701MPWREP
Copy  
Description IC SUPERVISOR 1 CHANNEL 8TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLC77xx-EP
Featured Product Power Management
EDA / CAD Models TLC7701MPWREP by SnapEDA
TLC7701MPWREP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 1.1V
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 1.1ms Minimum
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TLC7701
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-19784-1