JPY | USD
Favorite

TLC5955RTQR LED Driver IC 48 Output Linear Shift Register Dimming 23.9mA, 31.9mA 56-QFN (8x8)
Price & Procurement
5,725 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 659.00000 ¥659
10 592.10000 ¥5,921
25 559.76000 ¥13,994
100 460.24000 ¥46,024
250 412.97200 ¥103,243
500 398.04600 ¥199,023
1,000 330.87500 ¥330,875

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40588-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥318.43600
  • Digi-Reel®  : 296-40588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,725 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-48691-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    4,250 - Factory Stock 
  • Unit Price: ¥473.69600
  • Cut Tape (CT)  : 296-48691-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 360 - Immediate
    4,250 - Factory Stock 
  • Unit Price: ¥756.00000
  • Digi-Reel®  : 296-48691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 360 - Immediate
    4,250 - Factory Stock 
  • Unit Price: Digi-Reel®

TLC5955RTQR

Datasheet
Digi-Key Part Number 296-40588-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLC5955RTQR
Copy  
Description IC PWM LED DVR 48CH 56QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 48 Output Linear Shift Register Dimming 23.9mA, 31.9mA 56-QFN (8x8)

Copy  
Documents & Media
Datasheets TLC5955 Datasheet
Product Training Modules LED Lighting Driver Solutions
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page TLC5955RTQR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 48
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 10V
Current - Output / Channel 23.9mA, 31.9mA
Frequency -
Dimming -
Applications Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
Base Part Number TLC595
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MIC5504-3.3YM5-TR

IC REG LINEAR 3.3V 300MA SOT23-5

Microchip Technology

¥13.00000 Details

TLC5955RTQT

IC PWM LED DVR 48CH 56QFN

Texas Instruments

¥756.00000 Details

AH9246-W-7

MAGNETIC SWITCH OMNIPOLAR SC59

Diodes Incorporated

¥80.00000 Details

NCP163AFCT330T2G

CSP LDO 250 MA ULTRA-LOW

ON Semiconductor

¥44.00000 Details

DF57H-3P-1.2V(21)

CONN HEADER SMD 3POS 1.2MM

Hirose Electric Co Ltd

¥89.00000 Details

LTC6905IS5-100#TRMPBF

IC OSC SILICON 100MHZ TSOT23-5

Linear Technology/Analog Devices

¥421.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40588-1