JPY | USD

TLC5940PWPR LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-HTSSOP
Price & Procurement
5,556 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 384.00000 ¥384.00
10 344.80000 ¥3,448.00
25 326.08000 ¥8,152.00
100 282.57000 ¥28,257.00
250 268.08000 ¥67,020.00
500 240.54800 ¥120,274.00
1,000 239.23500 ¥239,235.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35975-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥239.23450
  • Cut Tape (CT)  : 296-35975-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,556 - Immediate
  • Unit Price: ¥384.00000
  • Tube  : 296-17733-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 323 - Immediate
    2,650 - Factory Stock 
  • Unit Price: ¥457.00000

TLC5940PWPR

Datasheet
Digi-Key Part Number 296-35975-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLC5940PWPR
Copy  
Description IC LED DRIVER LIN 120MA 28HTSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLC5940
Product Training Modules LED Lighting Driver Solutions
PCN Assembly/Origin Wire Base Metal 21/May/2019
Manufacturer Product Page TLC5940PWPR Specifications
HTML Datasheet TLC5940
EDA / CAD Models TLC5940PWPR by SnapEDA
TLC5940PWPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 17V
Current - Output / Channel 120mA
Frequency 30MHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
Base Part Number TLC5940
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

BOB-10616

TLC5940 16CH LED DRIVER

SparkFun Electronics

¥1,883.00000 Details
You May Also Be Interested In

TLK110PTR

IC TRANSCEIVER FULL 1/1 48LQFP

Texas Instruments

¥895.00000 Details

OPA2353EA/250

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥676.00000 Details

TPS2492PWR

IC HOT SWAP CTRLR GP 14TSSOP

Texas Instruments

¥470.00000 Details

TLC5941QPWPRQ1

IC LED DRIVER LIN 60MA 28HTSSOP

Texas Instruments

¥339.00000 Details

BOB-10616

TLC5940 16CH LED DRIVER

SparkFun Electronics

¥1,883.00000 Details

TLC59401PWPR

IC LED DRIVER LIN 120MA 28HTSSOP

Texas Instruments

¥358.00000 Details
Additional Resources
Standard Package 1
Other Names 296-35975-6