TLC59401PWPR LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-HTSSOP
Price & Procurement
3,527 In Stock
Can ship immediately Factory Stock : 7,656
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 357.00000 ¥357
10 320.30000 ¥3,203
25 302.16000 ¥7,554
100 257.43000 ¥25,743
250 241.71600 ¥60,429
500 211.50000 ¥105,750
1,000 199.52900 ¥199,529

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-25565-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥199.52900
  • Cut Tape (CT)  : 296-25565-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,527 - Immediate
    7,656 - Factory Stock 
  • Unit Price: ¥357.00000
  • Tube  : TLC59401PWP-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 4,300 - Factory Stock 
  • Unit Price: ¥268.39600

TLC59401PWPR

Datasheet
Digi-Key Part Number 296-25565-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLC59401PWPR
Copy  
Description IC LED DRIVER LIN 120MA 28HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLC59401
Product Training Modules LED Lighting Driver Solutions
PCN Assembly/Origin Wire Base Metal 21/May/2019
Manufacturer Product Page TLC59401PWPR Specifications
EDA / CAD Models TLC59401PWPR by SnapEDA
TLC59401PWPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 17V
Current - Output / Channel 120mA
Frequency 30MHz
Dimming -
Applications Backlight, Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
Base Part Number TLC59401
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

BOB-10616

TLC5940 16CH LED DRIVER

SparkFun Electronics

¥1,879.00000 Details
You May Also Be Interested In

TLC5940PWPR

IC LED DRIVER LIN 120MA 28HTSSOP

Texas Instruments

¥383.00000 Details

BAS16E6327HTSA1

DIODE GEN PURP 80V 250MA SOT23-3

Infineon Technologies

¥25.00000 Details

TLC5946PWPR

IC LED DRIVER LIN 40MA 28HTSSOP

Texas Instruments

¥292.00000 Details

TLC5940RHBR

IC LED DRIVER LIN 120MA 32VQFN

Texas Instruments

¥399.00000 Details

TLC5926IDBQR

IC LED DRIVER LIN 120MA 24SSOP

Texas Instruments

¥210.00000 Details

TLC5941RHBR

IC LED DRIVER LINEAR 80MA 32VQFN

Texas Instruments

¥339.00000 Details
Additional Resources
Standard Package 1
Other Names 296-25565-6