TLC5925IDWR LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SOIC
Price & Procurement
5,625 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 181.00000 ¥181
10 161.60000 ¥1,616
25 153.44000 ¥3,836
100 126.02000 ¥12,602
250 117.80000 ¥29,450
500 104.10200 ¥52,051
1,000 90.45600 ¥90,456

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24465-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥90.45600
  • Cut Tape (CT)  : 296-24465-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,625 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥181.00000

TLC5925IDWR

Datasheet
Digi-Key Part Number 296-24465-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLC5925IDWR
Copy  
Description IC LED DRIVER LINEAR 45MA 24SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets TLC5925
Product Training Modules LED Lighting Driver Solutions
PCN Design/Specification Material Set Rev 24/Jan/2016
EDA / CAD Models TLC5925IDWR by SnapEDA
TLC5925IDWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 17V
Current - Output / Channel 45mA
Frequency 30MHz
Dimming -
Applications Signage
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number TLC5925
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STP16CP05MTR

IC LED DRIVER LINEAR 100MA 24SO

STMicroelectronics

¥217.00000 Details

TLC59025IDBQR

IC LED DRIVER LINEAR 45MA 24SSOP

Texas Instruments

¥199.00000 Details

STP16CPC26TTR

IC LED DRVR LIN DIM 90MA 24TSSOP

STMicroelectronics

¥136.00000 Details

STP16CP05TTR

IC LED DRIVER LIN 100MA 24TSSOP

STMicroelectronics

¥214.00000 Details

TLC5926IDWR

IC LED DRIVER LIN 120MA 24SOIC

Texas Instruments

¥194.00000 Details

TLC5927IDWR

IC LED DRIVER LIN 120MA 24SOIC

Texas Instruments

¥210.00000 Details
Additional Resources
Standard Package 1
Other Names 296-24465-6