TLC2274CDR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 296.00000 ¥296
10 265.70000 ¥2,657
25 250.64000 ¥6,266
100 213.55000 ¥21,355
250 200.51200 ¥50,128
500 175.44800 ¥87,724
1,000 165.51800 ¥165,518

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-1306-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 85 - Immediate
  • Unit Price: ¥355.00000
  • Tape & Reel (TR)  : 296-1306-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥165.51800
  • Cut Tape (CT)  : 296-1306-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥296.00000

TLC2274CDR

Datasheet
Digi-Key Part Number 296-1306-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLC2274CDR
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 3.6V/µs
Gain Bandwidth Product 2.25MHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 4.8mA (x4 Channels)
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.4V ~ 16V, ±2.2V ~ 8V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TLC2274
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLC2272CDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥263.00000 Details

TPA3112D1PWPR

IC AMP CLASS D MONO 25W 28HTSSOP

Texas Instruments

¥324.00000 Details

TPS61240IDRVRQ1

IC REG BOOST 5V 500MA 6SON

Texas Instruments

¥259.00000 Details

LMT84DCKR

SENSOR ANALOG -50C-150C SC70-5

Texas Instruments

¥98.00000 Details

TPS62745DSSR

IC REG BUCK PROG 300MA 12WSON

Texas Instruments

¥214.00000 Details

TPS61253AYFFR

IC REG BOOST 5V 3.3A 9DSBGA

Texas Instruments

¥161.00000 Details
Additional Resources
Standard Package 1
Other Names 296-1306-6