JPY | USD
Favorite

Price & Procurement
13,028 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 275.00000 ¥275
10 247.20000 ¥2,472
25 233.16000 ¥5,829
100 186.51000 ¥18,651
250 163.20000 ¥40,800

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-20778-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 13,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥158.53600
  • Cut Tape (CT)  : 296-20778-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,028 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥275.00000
  • Tape & Reel (TR)  : 296-50535-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥158.53600
  • Cut Tape (CT)  : 296-50535-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 515 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥275.00000
  • Digi-Reel®  : 296-50535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 515 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TL783CKTTR

Datasheet
Digi-Key Part Number 296-20778-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL783CKTTR
Copy  
Description IC REG LIN POS ADJ 700MA DDPAK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 700mA DDPAK/TO-263-3

Copy  
Documents & Media
Datasheets TL783
PCN Packaging Qualification Carrier Tape 13/Mar/2014
PCN Design/Specification Copper Wire Base Metal 29/Sep/2014
Copper Wire Revision A 19/Jan/2015
PCN Assembly/Origin Site Chg 25/Jan/2016
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 150V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 125V
Voltage Dropout (Max) -
Current - Output 700mA
PSRR 76dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
Base Part Number TL783
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

0022232031

CONN HEADER VERT 3POS 2.54MM

Molex

¥28.00000 Details

TL783CKTTRG3

IC REG LIN POS ADJ 700MA DDPAK

Texas Instruments

¥275.00000 Details

TPS72301DBVR

IC REG LIN NEG ADJ 200MA SOT23-5

Texas Instruments

¥314.00000 Details

LM7805MPX/NOPB

IC REG LINEAR 5V 1.5A SOT223-4

Texas Instruments

¥152.00000 Details

NFL21SP107X1C3D

FILTER LC(PI) 135NH/44PF SMD

Murata Electronics

¥35.00000 Details

BLM18SG221TN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

¥16.00000 Details
Additional Resources
Standard Package 1
Other Names 296-20778-6