JPY | USD
Add To Favorites
TL431ACDR Shunt Voltage Reference IC 36V ±1% 100mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 34.00000 ¥340
100 23.20000 ¥2,320
500 17.39200 ¥8,696
1,000 13.04500 ¥13,045

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-1286-6-ND
Copy   296-1286-6-ND
Quantity Available 11,202
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL431ACDR

Copy   TL431ACDR
Description IC VREF SHUNT ADJ 8SOIC
Copy   IC VREF SHUNT ADJ 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±1% 100mA 8-SOIC

Copy   Shunt Voltage Reference IC 36V ±1% 100mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 600µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TL431A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL431ACDT - STMicroelectronics | 497-3034-1-ND DigiKey Electronics
  • TL431ACDT
  • STMicroelectronics
  • IC VREF SHUNT ADJ 8SO
  • Unit Price ¥42.00000
  • 497-3034-1-ND
  • LM339DR - Texas Instruments | 296-1013-1-ND DigiKey Electronics
  • LM339DR
  • Texas Instruments
  • IC QUAD DIFF COMP 14-SOIC
  • Unit Price ¥44.00000
  • 296-1013-1-ND
  • LM358DR - Texas Instruments | 296-1014-1-ND DigiKey Electronics
  • LM358DR
  • Texas Instruments
  • IC OPAMP GP 2 CIRCUIT 8SOIC
  • Unit Price ¥43.00000
  • 296-1014-1-ND
  • LM393DR - Texas Instruments | 296-1015-1-ND DigiKey Electronics
  • LM393DR
  • Texas Instruments
  • IC DUAL DIFF COMP 8-SOIC
  • Unit Price ¥43.00000
  • 296-1015-1-ND
  • CA3140AMZ - Renesas Electronics America Inc. | CA3140AMZ-ND DigiKey Electronics
  • CA3140AMZ
  • Renesas Electronics America Inc.
  • IC OPAMP GP 1 CIRCUIT 8SOIC
  • Unit Price ¥275.00000
  • CA3140AMZ-ND
Additional Resources
Standard Package ? 1
Other Names 296-1286-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1286-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: ¥11.60960
  • Cut Tape (CT) ? : 296-1286-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,202 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: ¥42.00000
  • Tube ? : 296-1286-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,557 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: ¥49.00000
  • Tape & Reel (TR) ? : 497-3034-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥11.74080
  • Cut Tape (CT) ? : 497-3034-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,124 - Immediate
  • Unit Price: ¥42.00000
  • Digi-Reel® ? : 497-3034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,124 - Immediate
  • Unit Price: Digi-Reel®

11:15:24 9/16/2019