TL3844DR-8 Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
357 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 98.00000 ¥98
10 86.10000 ¥861
25 80.88000 ¥2,022
100 66.02000 ¥6,602
250 61.32000 ¥15,330
500 52.18800 ¥26,094
1,000 43.08000 ¥43,080

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : TL3844DG4-8-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,040 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥139.00000
  • Tube  : 296-34300-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,030 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥139.00000
  • Tape & Reel (TR)  : 296-10177-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥43.08040
  • Cut Tape (CT)  : 296-10177-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 357 - Immediate
  • Unit Price: ¥98.00000

TL3844DR-8

Datasheet
Digi-Key Part Number 296-10177-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TL3844DR-8
Copy  
Description IC REG CTRLR BST FLYBK PWM 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets TL284x, TL384x
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models TL3844DR-8 by SnapEDA
TL3844DR-8 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 10V ~ 30V
Frequency - Switching Up to 500kHz
Duty Cycle (Max) 48%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TL3844
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-10177-6