TL062CDRE4 J-FET Amplifier 2 Circuit 8-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 42.20000 ¥422
25 39.36000 ¥984
100 31.46000 ¥3,146
250 29.21600 ¥7,304
500 24.72000 ¥12,360
1,000 19.10200 ¥19,102

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-52758-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥18.55120
  • Cut Tape (CT)  : 296-52758-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥49.00000

TL062CDRE4

Datasheet
Digi-Key Part Number 296-52758-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TL062CDRE4
Copy  
Description IC OPAMP JFET 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

J-FET Amplifier 2 Circuit 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets TL06x(A)(B)
Manufacturer Product Page TL062CDRE4 Specifications
EDA / CAD Models TL062CDRE4 by SnapEDA
TL062CDRE4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 3.5V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 30pA
Voltage - Input Offset 3mV
Current - Supply 200µA (x2 Channels)
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 10V ~ 30V, ±5V ~ 15V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TL062
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-52758-6