JPY | USD

TL062CDRE4 J-FET Amplifier 2 Circuit 8-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60.00
10 48.90000 ¥489.00
25 44.68000 ¥1,117.00
100 33.23000 ¥3,323.00
250 30.12400 ¥7,531.00
500 24.92800 ¥12,464.00
1,000 18.69500 ¥18,695.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-52758-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥17.14680
  • Digi-Reel®  : 296-52758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TL062CDRE4

Datasheet
Digi-Key Part Number 296-52758-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TL062CDRE4
Copy  
Description IC OPAMP JFET 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

J-FET Amplifier 2 Circuit 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets TL06x(A)(B)
Manufacturer Product Page TL062CDRE4 Specifications
EDA / CAD Models TL062CDRE4 by SnapEDA
TL062CDRE4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 3.5V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 30pA
Voltage - Input Offset 3mV
Current - Supply 200µA (x2 Channels)
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 10V ~ 30V, ±5V ~ 15V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TL062
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL062CD

IC OPAMP JFET 2 CIRCUIT 8SOIC

Texas Instruments

¥107.00000 Details

TL062CD

IC OPAMP JFET 2 CIRCUIT 8SO

STMicroelectronics

¥332.00000 Details

TL062CDR

IC OPAMP JFET 2 CIRCUIT 8SOIC

Texas Instruments

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names 296-52758-1