JPY | USD

THVD1551DGKR 1/1 Transceiver Full RS485 8-VSSOP
Price & Procurement
2,602 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 330.00000 ¥330
10 296.90000 ¥2,969
25 280.64000 ¥7,016
100 243.24000 ¥24,324
250 230.76800 ¥57,692
500 207.07000 ¥103,535
1,000 196.52500 ¥196,525

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51653-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥196.52520
  • Digi-Reel®  : 296-51653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,602 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-47937-ND
  • Minimum Quantity: 1
  • Quantity Available: 268 - Immediate
    7,600 - Factory Stock 
  • Unit Price: ¥381.00000

THVD1551DGKR

Datasheet
Digi-Key Part Number 296-51653-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THVD1551DGKR
Copy  
Description IC TRANSCEIVER FULL 1/1 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver Full RS485 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets THVD151x, THVD155x Datasheet
Featured Product THVD15xx 5 V RS-485 Transceivers
Manufacturer Product Page THVD1551DGKR Specifications
EDA / CAD Models THVD1551DGKR by SnapEDA
THVD1551DGKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 50Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number THVD1551
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

THVD1550DGKR

IC TRANSCEIVER HALF 1/1 8VSSOP

Texas Instruments

¥343.00000 Details

TPS1H000AQDGNRQ1

IC PWR DRIVER N-CHAN 1:1 8MSOP

Texas Instruments

¥170.00000 Details

SN74HCS02QPWRQ1

IC GATE NOR 4CH 2-INP 14TSSOP

Texas Instruments

¥47.00000 Details

THVD1451DR

IC TRANSCEIVER FULL 1/1 8SOIC

Texas Instruments

¥379.00000 Details

THVD1552DGSR

IC TRANSCEIVER FULL 1/1 10VSSOP

Texas Instruments

¥283.00000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

¥190.00000 Details
Additional Resources
Standard Package 1
Other Names 296-51653-1