JPY | USD

THVD1550DGKR 1/1 Transceiver Half RS485 8-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 347.00000 ¥347.00
10 311.40000 ¥3,114.00
25 293.76000 ¥7,344.00
100 250.28000 ¥25,028.00
250 235.00400 ¥58,751.00
500 205.63000 ¥102,815.00
1,000 193.99100 ¥193,991.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50488-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥193.99040
  • Digi-Reel®  : 296-50488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube  : 296-47525-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥359.00000

THVD1550DGKR

Datasheet
Digi-Key Part Number 296-50488-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THVD1550DGKR
Copy  
Description IC TRANSCEIVER HALF 1/1 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver Half RS485 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets THVD151x, THVD155x Datasheet
Featured Product THVD15xx 5 V RS-485 Transceivers
Manufacturer Product Page THVD1550DGKR Specifications
EDA / CAD Models THVD1550DGKR by SnapEDA
THVD1550DGKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 50Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number THVD1550
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

THVD1551DGKR

IC TRANSCEIVER FULL 1/1 8VSSOP

Texas Instruments

¥334.00000 Details

THVD1550DGK

IC TRANSCEIVER HALF 1/1 8VSSOP

Texas Instruments

¥359.00000 Details

THVD1450DGKR

IC TRANSCEIVER HALF 1/1 8VSSOP

Texas Instruments

¥433.00000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

¥103.00000 Details

TS5A3166QDCKRQ1

IC SWITCH SPST SINGLE SC70-5

Texas Instruments

¥110.00000 Details

PCR1J470MCL1GS

CAP ALUM POLY 47UF 20% 63V SMD

Nichicon

¥382.00000 Details
Additional Resources
Standard Package 1
Other Names 296-50488-1