JPY | USD

THVD1452DGSR 1/1 Transceiver Full RS485 10-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 384.00000 ¥384.00
10 344.80000 ¥3,448.00
25 326.08000 ¥8,152.00
100 282.57000 ¥28,257.00
250 268.08000 ¥67,020.00
500 240.54800 ¥120,274.00
1,000 239.23500 ¥239,235.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-THVD1452DGS-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: ¥460.00000

THVD1452DGSR

Datasheet
Digi-Key Part Number 296-THVD1452DGSRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THVD1452DGSR
Copy  
Description IC TRANSCEIVER FULL 1/1 10VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver Full RS485 10-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets THVD1410, THVD145x Datasheet
Manufacturer Product Page THVD1452DGSR Specifications
EDA / CAD Models THVD1452DGSR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 30mV
Data Rate 50Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number THVD1452
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTVS3V3S1UR,115

TVS DIODE 3.3VWM 8VC CFP3

Nexperia USA Inc.

¥47.00000 Details

TPS3702CX33DDCT

IC SUPERVISOR 1 CHANNEL TSOT23-6

Texas Instruments

¥321.00000 Details

THVD1452D

IC TRANSCEIVER FULL 1/1 14SOIC

Texas Instruments

¥480.00000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

¥192.00000 Details

SN65HVD76DGSR

IC TRANSCEIVER FULL 1/1 10VSSOP

Texas Instruments

¥541.00000 Details

S2B-PH-K-S(LF)(SN)

CONN HEADER R/A 2POS 2MM

JST Sales America Inc.

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names 296-THVD1452DGSRDKR