JPY | USD

THVD1452DGSR 1/1 Transceiver Full RS485 10-VSSOP
Price & Procurement
4,830 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 379.00000 ¥379
10 340.70000 ¥3,407
25 322.12000 ¥8,053
100 279.17000 ¥27,917
250 264.84800 ¥66,212
500 237.64800 ¥118,824
1,000 225.54600 ¥225,546

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-THVD1452DGSRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥214.83320
  • Digi-Reel®  : 296-THVD1452DGSRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,830 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-THVD1452DGS-ND
  • Minimum Quantity: 1
  • Quantity Available: 386 - Immediate
  • Unit Price: ¥434.00000

THVD1452DGSR

Datasheet
Digi-Key Part Number 296-THVD1452DGSRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THVD1452DGSR
Copy  
Description IC TRANSCEIVER FULL 1/1 10VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver Full RS485 10-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets THVD1410, THVD145x Datasheet
Manufacturer Product Page THVD1452DGSR Specifications
EDA / CAD Models THVD1452DGSR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 30mV
Data Rate 50Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number THVD1452
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

¥190.00000 Details

LMR33610ADDAR

36V 1A 400KHZ REGULATOR

Texas Instruments

¥219.00000 Details

THVD1552DGSR

IC TRANSCEIVER FULL 1/1 10VSSOP

Texas Instruments

¥269.00000 Details

PTVS3V3S1UR,115

TVS DIODE 3.3VWM 8VC CFP3

Nexperia USA Inc.

¥47.00000 Details

TVS1400DRVR

TVS DIODE 14VWM 19.3VC 6WSON

Texas Instruments

¥76.00000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

¥101.00000 Details
Additional Resources
Standard Package 1
Other Names 296-THVD1452DGSRCT