THS4561IRUNR Differential Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)
Price & Procurement
2,096 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 350.00000 ¥350
10 313.80000 ¥3,138
25 296.64000 ¥7,416
100 257.10000 ¥25,710
250 243.91200 ¥60,978
500 218.86200 ¥109,431
1,000 217.66800 ¥217,668

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-THS4561IRUNRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥217.66767
  • Digi-Reel®  : 296-THS4561IRUNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,096 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

THS4561IRUNR

Digi-Key Part Number 296-THS4561IRUNRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THS4561IRUNR
Copy  
Description LOW-POWER, 60-MHZ, WIDE-SUPPLY-R
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)

Copy  
Customer Reference
Documents & Media
PCN Design/Specification THS4561 19/Jan/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 315V/µs
Gain Bandwidth Product 68MHz
-3db Bandwidth 60MHz
Current - Input Bias 370nA
Voltage - Input Offset 50µV
Current - Supply 825µA
Current - Output / Channel 31mA
Voltage - Supply, Single/Dual (±) 2.85V ~ 12.6V, ±1.425V ~ 6.3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFQFN
Supplier Device Package 10-WQFN (2x2)
Base Part Number THS4561
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-THS4561IRUNRCT