JPY | USD

THS4561IRGTR Differential Amplifier 1 Circuit Rail-to-Rail 16-VQFN (3x3)
Price & Procurement
2,815 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 351.00000 ¥351.00
10 314.50000 ¥3,145.00
25 297.32000 ¥7,433.00
100 257.69000 ¥25,769.00
250 244.46400 ¥61,116.00
500 219.36000 ¥109,680.00
1,000 218.16200 ¥218,162.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-THS4561IRGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥218.16200
  • Cut Tape (CT)  : 296-THS4561IRGTRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,815 - Immediate
  • Unit Price: ¥351.00000

THS4561IRGTR

Digi-Key Part Number 296-THS4561IRGTRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THS4561IRGTR
Copy  
Description LOW-POWER, 60-MHZ, WIDE-SUPPLY-R
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Rail-to-Rail 16-VQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 325V/µs
Gain Bandwidth Product 68MHz
-3db Bandwidth 45MHz
Current - Input Bias 370nA
Voltage - Input Offset 50µV
Current - Supply 825µA
Current - Output / Channel 31mA
Voltage - Supply, Single/Dual (±) 2.85V ~ 12.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

THS4551IRGTR

IC OPAMP DIFF 1 CIRCUIT 16VQFN

Texas Instruments

¥466.00000 Details

THS4561IRUNR

LOW-POWER, 60-MHZ, WIDE-SUPPLY-R

Texas Instruments

¥351.00000 Details

INA592IDR

HIGH-PRECISION (40UV OFFSET), 2-

Texas Instruments

¥398.00000 Details
Additional Resources
Standard Package 1
Other Names 296-THS4561IRGTRDKR