JPY | USD

THS4561IRGTR Differential Amplifier 1 Circuit Rail-to-Rail 16-VQFN (3x3)
Price & Procurement
2,985 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 352.00000 ¥352
10 315.40000 ¥3,154
25 298.16000 ¥7,454
100 258.41000 ¥25,841
250 245.15200 ¥61,288
500 219.97600 ¥109,988
1,000 208.77400 ¥208,774

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-THS4561IRGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥205.67933
  • Digi-Reel®  : 296-THS4561IRGTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,985 - Immediate
  • Unit Price: Digi-Reel®

THS4561IRGTR

Digi-Key Part Number 296-THS4561IRGTRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THS4561IRGTR
Copy  
Description LOW-POWER, 60-MHZ, WIDE-SUPPLY-R
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Rail-to-Rail 16-VQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 325V/µs
Gain Bandwidth Product 68MHz
-3db Bandwidth 45MHz
Current - Input Bias 370nA
Voltage - Input Offset 50µV
Current - Supply 825µA
Current - Output / Channel 31mA
Voltage - Supply, Single/Dual (±) 2.85V ~ 12.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

THS4551IRGTR

IC OPAMP DIFF 1 CIRCUIT 16VQFN

Texas Instruments

¥461.00000 Details
Additional Resources
Standard Package 1
Other Names 296-THS4561IRGTRCT