JPY | USD

THS4531IRUNT Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2)
Price & Procurement
6,280 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 423.00000 ¥423.00
10 379.30000 ¥3,793.00
25 358.64000 ¥8,966.00
100 310.82000 ¥31,082.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-30380-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥296.32400
  • Cut Tape (CT)  : 296-30380-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,280 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥425.00000
  • Tape & Reel (TR)  : 296-THS4531IRUNRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥229.93800
  • Cut Tape (CT)  : 296-THS4531IRUNRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,001 - Factory Stock 
  • Unit Price: ¥370.00000
  • Digi-Reel®  : 296-THS4531IRUNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

THS4531IRUNT

Datasheet
Digi-Key Part Number 296-30380-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THS4531IRUNT
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 10QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets THS4531
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
Manufacturer Product Page THS4531IRUNT Specifications
EDA / CAD Models THS4531IRUNT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 390V/µs
Gain Bandwidth Product 27MHz
-3db Bandwidth 36MHz
Current - Input Bias 160nA
Voltage - Input Offset 200µV
Current - Supply 250µA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFQFN
Supplier Device Package 10-WQFN (2x2)
Base Part Number THS4531
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LTC6262IDC#TRMPBF

IC OPAMP GP 2 CIRCUIT 8DFN

Analog Devices Inc.

¥517.00000 Details

TPS54318RTET

IC REG BUCK ADJUSTABLE 3A 16WQFN

Texas Instruments

¥267.00000 Details

LM3880QMFE-1AD/NOPB

IC PWR SUPPLY SEQUENCER SOT23-6

Texas Instruments

¥214.00000 Details

ACM-0603-121-T

CMC 500MA 2LN 120 OHM SMD

Abracon LLC

¥68.00000 Details

TLV62130ARGTR

IC REG BUCK ADJUSTABLE 3A 16QFN

Texas Instruments

¥203.00000 Details

NCP163AMX500TBG

IC REG LINEAR 5V 250MA 4XDFN

ON Semiconductor

¥63.00000 Details
Additional Resources
Standard Package 1
Other Names 296-30380-6