JPY | USD

THS4531IRUNR Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2)
Price & Procurement
Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 368.00000 ¥368.00
10 329.90000 ¥3,299.00
25 311.84000 ¥7,796.00
100 270.26000 ¥27,026.00
250 256.40000 ¥64,100.00
500 230.06800 ¥115,034.00
1,000 228.81300 ¥228,813.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-30380-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥296.32400
  • Cut Tape (CT)  : 296-30380-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,280 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥425.00000
  • Digi-Reel®  : 296-30380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,280 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-THS4531IRUNRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥229.93800
  • Cut Tape (CT)  : 296-THS4531IRUNRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,001 - Factory Stock 
  • Unit Price: ¥370.00000

THS4531IRUNR

Datasheet
Digi-Key Part Number 296-THS4531IRUNRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THS4531IRUNR
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 10QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets THS4531
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
Manufacturer Product Page THS4531IRUNR Specifications
EDA / CAD Models THS4531IRUNR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 390V/µs
Gain Bandwidth Product 27MHz
-3db Bandwidth 36MHz
Current - Input Bias 160nA
Voltage - Input Offset 200µV
Current - Supply 250µA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFQFN
Supplier Device Package 10-WQFN (2x2)
Base Part Number THS4531
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MCP3426A0-E/MC

IC ADC 16BIT SIGMA-DELTA 8DFN

Microchip Technology

¥349.00000 Details

MCP3550-60E/MS

IC ADC 22BIT SIGMA-DELTA 8MSOP

Microchip Technology

¥525.00000 Details

MAX5550ETE+

IC DAC 10BIT A-OUT 16TQFN

Maxim Integrated

¥643.00000 Details

REF2025AIDDCR

IC VREF SERIES 0.05% SOT23-5

Texas Instruments

¥450.00000 Details

LSM6DSMTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

¥456.00000 Details

MX25R1635FZUIL0

IC FLASH 16MBIT SPI/QUAD 8USON

Macronix

¥105.00000 Details
Additional Resources
Standard Package 1
Other Names 296-THS4531IRUNRDKR