JPY | USD

THS4531IDR Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC
Price & Procurement
2,407 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 368.00000 ¥368.00
10 329.90000 ¥3,299.00
25 311.84000 ¥7,796.00
100 270.26000 ¥27,026.00
250 256.40000 ¥64,100.00
500 230.06800 ¥115,034.00
1,000 228.81300 ¥228,813.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-30429-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 953 - Immediate
    6,825 - Factory Stock 
  • Unit Price: ¥443.00000
  • Tape & Reel (TR)  : 296-30379-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥229.93800
  • Cut Tape (CT)  : 296-30379-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,407 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥370.00000

THS4531IDR

Datasheet
Digi-Key Part Number 296-30379-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THS4531IDR
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets THS4531
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page THS4531IDR Specifications
EDA / CAD Models THS4531IDR by SnapEDA
THS4531IDR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 390V/µs
Gain Bandwidth Product 27MHz
-3db Bandwidth 36MHz
Current - Input Bias 160nA
Voltage - Input Offset 200µV
Current - Supply 250µA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number THS4531
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

THS4521IDR

IC OPAMP DIFF 1 CIRCUIT 8SOIC

Texas Instruments

¥406.00000 Details

TPS3897ADRYR

IC SUPERVISOR 1 CHANNEL 6SON

Texas Instruments

¥191.00000 Details

AD8137YCPZ-REEL7

IC OPAMP DIFF 1 CIRCUIT 8LFCSP

Analog Devices Inc.

¥365.00000 Details

DRV8825PWPR

IC MTR DRVR BIPLR 8.2-45V 28SSOP

Texas Instruments

¥557.00000 Details

SN74LVC1G3157DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

¥41.00000 Details

USB2514B-AEZC-TR

IC CONTROLLER USB 36QFN

Microchip Technology

¥316.00000 Details
Additional Resources
Standard Package 1
Other Names 296-30379-6