JPY | USD

THS4221DBVT Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
441 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 403.00000 ¥403.00
10 362.20000 ¥3,622.00
25 342.36000 ¥8,559.00
100 296.73000 ¥29,673.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-15112-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥219.60833
  • Cut Tape (CT)  : 296-15112-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,803 - Immediate
    9,271 - Factory Stock 
  • Unit Price: ¥353.00000
  • Digi-Reel®  : 296-15112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,803 - Immediate
    9,271 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-32340-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥282.89600
  • Cut Tape (CT)  : 296-32340-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 441 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥405.00000

THS4221DBVT

Datasheet
Digi-Key Part Number 296-32340-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THS4221DBVT
Copy  
Description IC OPAMP VFB 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 990V/µs
Gain Bandwidth Product 120MHz
-3db Bandwidth 230MHz
Current - Input Bias 900nA
Voltage - Input Offset 3mV
Current - Supply 14mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number THS4221
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-32340-6