TCAN332DCNR 1/1 Transceiver CANbus SOT-23-8
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 334.00000 ¥334.00
10 299.30000 ¥2,993.00
25 282.36000 ¥7,059.00
100 240.57000 ¥24,057.00
250 225.88800 ¥56,472.00
500 197.65000 ¥98,825.00
1,000 186.46300 ¥186,463.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47355-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥186.46267
  • Digi-Reel®  : 296-47355-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-44389-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥246.95600
  • Cut Tape (CT)  : 296-44389-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥354.00000
  • Digi-Reel®  : 296-44389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TCAN332DCNR

Datasheet
Digi-Key Part Number 296-47355-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TCAN332DCNR
Copy  
Description IC TRANSCEIVER 1/1 SOT23-8
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver CANbus SOT-23-8

Copy  
Customer Reference
Documents & Media
Datasheets TCAN33x Datasheet
Manufacturer Product Page TCAN332DCNR Specifications
EDA / CAD Models TCAN332DCNR by SnapEDA
TCAN332DCNR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis 120mV
Data Rate -
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number TCAN332
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ASE-8.000MHZ-LC-T

XTAL OSC XO 8.0000MHZ CMOS SMD

Abracon LLC

¥164.00000 Details

0430450612

CONN HEADER VERT 6POS 3MM

Molex

¥119.00000 Details

TRSF3232EIPWR

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

¥358.00000 Details

CAT24C128WI-GT3

IC EEPROM 128KBIT I2C 1MHZ 8SOIC

ON Semiconductor

¥41.00000 Details

ABM3-24.000MHZ-D2Y-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

¥117.00000 Details

TCAN332GDCNR

IC TRANSCEIVER 1/1 SOT23-8

Texas Instruments

¥354.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47355-1