JPY | USD

TAS6421QDKQRQ1 Amplifier IC 1-Channel (Mono) Class D 56-HSSOP
Price & Procurement
1,936 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 629.00000 ¥629
10 564.50000 ¥5,645
25 533.64000 ¥13,341
100 462.48000 ¥46,248
250 438.76800 ¥109,692
500 393.70600 ¥196,853

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TAS6421QDKQRQ1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥373.65800

TAS6421QDKQRQ1

Datasheet
Digi-Key Part Number 296-TAS6421QDKQRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TAS6421QDKQRQ1
Copy  
Description IC AUDIO AMP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 56-HSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TAS6421-Q1
Manufacturer Product Page TAS6421QDKQRQ1 Specifications
EDA / CAD Models TAS6421QDKQRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 45W x 1 @ 2Ohm, 27W x 2 @ 4Ohm
Voltage - Supply 4.5V ~ 26.4V
Features -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 56-HSSOP
Package / Case 56-PowerBSSOP (0.295", 7.50mm Width)
Base Part Number TAS6421
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TAS6421Q1EVM

EVAL BOARD

Texas Instruments

¥28,270.00000 Details

TAS5822MDCPR

35-W, INDUCTOR-LESS, DIGITAL INP

Texas Instruments

¥352.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TAS6421QDKQRQ1CT