JPY | USD

TAS5822MDCPR Amplifier IC 2-Channel (Stereo) Class D 38-HTSSOP
Price & Procurement
1,212 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 351.00000 ¥351.00
10 315.10000 ¥3,151.00
25 297.20000 ¥7,430.00
100 253.21000 ¥25,321.00
250 237.76000 ¥59,440.00
500 208.03800 ¥104,019.00
1,000 196.26300 ¥196,263.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 296-TAS5822MDCPRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,212 - Immediate
  • Unit Price: ¥351.00000

TAS5822MDCPR

Digi-Key Part Number 296-TAS5822MDCPRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TAS5822MDCPR
Copy  
Description 35-W, INDUCTOR-LESS, DIGITAL INP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 38-HTSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 35W x 2 @ 4Ohm
Voltage - Supply 4.5V ~ 26.4V
Features -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 38-HTSSOP
Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Base Part Number TAS5822
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TAS5805MPWP

IC AMP D MONO/STER 45W 28HTSSOP

Texas Instruments

¥336.00000 Details

TAS5822MEVM

35-W, INDUCTOR-LESS, DIGITAL INP

Texas Instruments

¥35,274.00000 Details

TAS6422EQ1EVM

2-MHZ, 2-CHANNEL DIGITAL INPUT C

Texas Instruments

¥31,874.00000 Details

TAS5825MRHBR

IC AMP CLASS D STEREO 38W 32VQFN

Texas Instruments

¥477.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TAS5822MDCPRDKR