JPY | USD
Favorite

Price & Procurement
15,252 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 465.00000 ¥465
10 417.20000 ¥4,172
25 394.40000 ¥9,860
100 324.28000 ¥32,428
250 290.97200 ¥72,743
500 280.45400 ¥140,227
1,000 233.12800 ¥233,128

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TAS5421QPWPRQ1

Datasheet
Digi-Key Part Number 296-38388-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAS5421QPWPRQ1
Copy  
Description IC AMP CLASS D MONO 22W 16HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 16-HTSSOP

Copy  
Documents & Media
Datasheets TAS5421-Q1
PCN Design/Specification TAS5421-Q1 Datasheet Update 10/Feb/2015
PCN Assembly/Origin TAS5421-Q1 19/Sep/2016
Manufacturer Product Page TAS5421QPWPRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 22W x 1 @ 4Ohm
Voltage - Supply 4.5V ~ 18V
Features Mute, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 16-HTSSOP
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Base Part Number TAS542
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TAS5421EVM

EVAL BOARD FOR TAS5421

Texas Instruments

¥33,617.00000 Details
You May Also Be Interested In

6PAIC3109TRHBRQ1

AUTOMOTIVE LOW-POWER 96KHZ MONO

Texas Instruments

¥473.00000 Details

TLV320AIC3268IRGCR

IC STEREO AUD CODEC LP 64VQFN

Texas Instruments

¥1,193.00000 Details

STM32L476VET6

IC MCU 32BIT 512KB FLASH 100LQFP

STMicroelectronics

¥1,017.00000 Details

XB9X-DMUS-001

RX TXRX MOD ISM < 1GHZ U.FL SMD

Digi

¥4,196.00000 Details

TPS386000RGPR

IC SUPERVISOR 4 CHANNEL 20QFN

Texas Instruments

¥283.00000 Details

TPS62065QDSGRQ1

IC REG BUCK ADJUSTABLE 2A 8WSON

Texas Instruments

¥204.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38388-6