JPY | USD
Favorite

TAS5411QPWPRQ1 Amplifier IC 1-Channel (Mono) Class D 16-HTSSOP
Price & Procurement
4,444 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 394.00000 ¥394
10 353.40000 ¥3,534
25 334.12000 ¥8,353
100 274.75000 ¥27,475
250 246.52800 ¥61,632
500 237.61800 ¥118,809
1,000 197.51900 ¥197,519

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TAS5411QPWPRQ1

Datasheet
Digi-Key Part Number 296-43356-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAS5411QPWPRQ1
Copy  
Description IC AMP CLASS D MONO 8W 16HTSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 16-HTSSOP

Copy  
Documents & Media
Datasheets TAS5411-Q1 Datasheet
PCN Design/Specification TAS5411-Q1 28/Jan/2019
Manufacturer Product Page TAS5411QPWPRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 8W x 1 @ 4Ohm
Voltage - Supply 4.5V ~ 18V
Features Short Circuit Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 16-HTSSOP
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Base Part Number TAS541
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPA3111D1PWPR

IC AMP CLASS D MONO 10W 28HTSSOP

Texas Instruments

¥193.00000 Details

TLV320AIC3104IRHBR

IC AUDIO CODEC 24BIT SER 32VQFN

Texas Instruments

¥453.00000 Details

LM48511SQ/NOPB

IC AMP CLASS D MONO 6.7W 24WQFN

Texas Instruments

¥303.00000 Details

TAS5411Q1EVM

EVALUATION MODULE

Texas Instruments

¥20,116.00000 Details

TPS63020QDSJRQ1

IC REG BCK BST ADJ 3.5A 14VSON

Texas Instruments

¥367.00000 Details

LM48511SQX/NOPB

IC AMP CLASS D MONO 6.7W 24WQFN

Texas Instruments

¥268.00000 Details
Additional Resources
Standard Package 1
Other Names 296-43356-6