JPY | USD

SN75LBC180RSAT 1/1 Transceiver Full RS422, RS485 16-QFN (4x4)
In Stock: 489
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 488.00000 ¥488
10 437.80000 ¥4,378
25 413.88000 ¥10,347
100 358.72000 ¥35,872

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-SN75LBC180RSATTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    3,500 - Factory Stock 
  • Unit Price: ¥295.95200
  • Digi-Reel®  : 296-SN75LBC180RSATDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 489 - Immediate
    3,500 - Factory Stock 
  • Unit Price: Digi-Reel®

SN75LBC180RSAT

Datasheet
Digi-Key Part Number 296-SN75LBC180RSATCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN75LBC180RSAT
Copy  
Description IC TRANSCEIVER FULL 1/1 16QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 16-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets SN55/65/75LBC180
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
EDA / CAD Models SN75LBC180RSAT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 45mV
Data Rate -
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number 75LBC180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-19552-1
296-19552-1-ND
296-SN75LBC180RSATCT