JPY | USD
Favorite

SN75DP159RGZR Video IC 48-VQFN (7x7) Package
Price & Procurement
2,953 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 727.00000 ¥727
10 652.50000 ¥6,525
25 616.88000 ¥15,422
100 507.20000 ¥50,720
250 455.11200 ¥113,778
500 438.66200 ¥219,331
1,000 364.63800 ¥364,638

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48665-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥347.96840
  • Digi-Reel®  : 296-48665-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,953 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-47196-ND
  • Minimum Quantity: 1
  • Quantity Available: 91 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥744.00000

SN75DP159RGZR

Datasheet
Digi-Key Part Number 296-48665-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN75DP159RGZR
Copy  
Description IC VIDEO RETIMER 48VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video IC 48-VQFN (7x7) Package

Copy  
Documents & Media
Datasheets SN65DP159, SN75DP159 Datasheet
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page SN75DP159RGZR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Video
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number SN75DP15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN75DP159RSBT

IC VIDEO RETIMER 40WQFN

Texas Instruments

¥744.00000 Details

TPS56628DDAR

IC REG BUCK ADJUSTABLE 6A 8SOPWR

Texas Instruments

¥203.00000 Details

S25FL128LAGMFI010

IC FLASH 128M SPI 133MHZ 8SOIC

Cypress Semiconductor Corp

¥199.00000 Details

XC7S50-1FTGB196C

IC FPGA 100 I/O 196CSBGA

Xilinx Inc.

¥5,526.00000 Details

TPS7A8901RTJR

IC REG LIN POS ADJ 2A/2A 20QFN

Texas Instruments

¥485.00000 Details

SN75DP159RGZT

IC VIDEO RETIMER 48VQFN

Texas Instruments

¥744.00000 Details
Additional Resources
Standard Package 1
Other Names 296-48665-1