JPY | USD
Favorite

SN75ALS176DR 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
2,379 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111
10 99.10000 ¥991
25 94.12000 ¥2,353
100 77.30000 ¥7,730
250 72.26000 ¥18,065
500 63.85600 ¥31,928
1,000 50.41300 ¥50,413

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-14966-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,379 - Immediate
  • Unit Price: ¥47.05200
  • Digi-Reel®  : 296-14966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,379 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-9958-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥267.00000

SN75ALS176DR

Datasheet
Digi-Key Part Number 296-14966-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN75ALS176DR
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 60mV
Data Rate -
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN75ALS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ST485CDR

IC TRANSCEIVER HALF 1/1 8SO

STMicroelectronics

¥100.00000 Details

THVD1500DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥145.00000 Details

SP485ECN-L/TR

IC TRANSCEIVER HALF 1/1 8SOIC

MaxLinear, Inc.

¥96.00000 Details

SN74LVC1T45DCKR

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

¥65.00000 Details

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

¥19.00000 Details

AZ1117CR-3.3TRG1

IC REG LINEAR 3.3V 800MA SOT89

Diodes Incorporated

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 296-14966-1