JPY | USD

SN75179BDR 1/1 Transceiver Full RS422, RS485 8-SOIC
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 208.00000 ¥208.00
10 187.00000 ¥1,870.00
25 176.40000 ¥4,410.00
100 150.33000 ¥15,033.00
250 141.15200 ¥35,288.00
500 123.51000 ¥61,755.00
1,000 116.51800 ¥116,518.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-6860-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 664 - Immediate
    8,625 - Factory Stock 
  • Unit Price: ¥260.00000
  • Tape & Reel (TR)  : 296-14956-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥116.51840
  • Cut Tape (CT)  : 296-14956-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: ¥208.00000

SN75179BDR

Datasheet
Digi-Key Part Number 296-14956-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN75179BDR
Copy  
Description IC TRANSCEIVER FULL 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate -
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN75179
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B3S-1000P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

¥91.00000 Details

SN75176AD

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥251.00000 Details

LTST-C171KRKT

LED RED CLEAR SMD

Lite-On Inc.

¥33.00000 Details

5555165-1

CONN MOD JACK 6P6C R/A UNSHLD

TE Connectivity AMP Connectors

¥157.00000 Details

S-812C50AY-B2-U

IC REG LINEAR 5V 75MA TO92-3

ABLIC U.S.A. Inc.

¥117.00000 Details

ZXTP2014ZTA

TRANS PNP 140V 3A SOT89

Diodes Incorporated

¥107.00000 Details
Additional Resources
Standard Package 1
Other Names 296-14956-6