SN74LVCC4245APWR Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Price & Procurement
833 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 157.00000 ¥157
10 140.30000 ¥1,403
25 133.20000 ¥3,330
100 109.41000 ¥10,941
250 102.27200 ¥25,568
500 83.24600 ¥41,623
1,000 78.53400 ¥78,534

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-8567-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥78.53350
  • Cut Tape (CT)  : 296-8567-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 833 - Immediate
  • Unit Price: ¥157.00000
  • Tape & Reel (TR)  : 296-49924-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥134.59200
  • Cut Tape (CT)  : 296-49924-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 281 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥199.00000
  • Digi-Reel®  : 296-49924-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 281 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-26635-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 - Immediate
    8,520 - Factory Stock 
  • Unit Price: ¥188.00000

SN74LVCC4245APWR

Datasheet
Digi-Key Part Number 296-8567-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVCC4245APWR
Copy  
Description IC TRNSLTR BIDIRECTIONAL 24TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVCC
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 4.5V ~ 5.5V
Voltage - VCCB 2.7V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number 74LVCC4245
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74HC138PWR

IC DECODER/DEMUX 1X3:8 16TSSOP

Texas Instruments

¥62.00000 Details

SMCJ12CA

TVS DIODE 12VWM 19.9VC DO214AB

Littelfuse Inc.

¥75.00000 Details

AM26LS31CDRG4

IC DRIVER 4/0 16SOIC

Texas Instruments

¥160.00000 Details

901-144-8RFX

CONN SMA JACK STR 50 OHM PCB

Amphenol RF

¥564.00000 Details

CD74ACT74M

IC FF D-TYPE DUAL 1BIT 14SOIC

Texas Instruments

¥104.00000 Details

SN74LS148D

IC PRIORITY ENCOD 1 X 8:3 16SOIC

Texas Instruments

¥218.00000 Details
Additional Resources
Standard Package 1
Other Names 296-8567-6